The MJ25C11195 is a 50-contact RCP card edge connector with a terminal pitch of 2.54mm and two rows of contacts. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55 to 105°C and has a maximum current rating of 3A.
Winchester Interconnect MJ25C11195 technical specifications.
| Type | Card Edge |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Tradename | C-Press® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect MJ25C11195 to view detailed technical specifications.
No datasheet is available for this part.