The MRAC66PJTWH1VL is a 66-contact rectangular connector with a crimp termination method and a straight body orientation. It is designed for panel mounting and has a terminal pitch of 3.81mm. The connector is rated for a maximum current of 13A and is suitable for use in a variety of applications. The Winchester Interconnect MRAC66PJTWH1VL is a reliable and efficient solution for connecting multiple wires in a single connector.
Checking distributor stock and pricing after the page loads.
Winchester Interconnect MRAC66PJTWH1VL technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |