Conn Rectangular PIN 75 POS 3.81mm Crimp ST Panel Mount
Winchester Interconnect MRAC75PJTCZH1VL technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 75 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.