
Straight coaxial RF adapter for SQS(f) to QC(m) connections. Features a TEFLON insulator, BERYLLIUM COPPER contact with SILVER PLATING, and BRASS for other metal parts with NICKEL PLATING. Dimensions include a 1.240 inch square body with four Ø.180 inch mounting holes, typical spacing of .930 inches, and an overall length of 1.31 inches. Designed to mate with TRU-6923, SQS plug.
Sign in to ask questions about the Winchester Interconnect TRU-6934 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Interconnect TRU-6934 technical specifications.
| Overall Length | 1.31inches |
| Mating Interface Length | .413inches |
| Body Width (Square) | 1.240inches |
| Mounting Hole Diameter | .180inches |
| Number of Mounting Holes | 4 |
| Mounting Hole Spacing (Typical) | .930inches |
| Insulator Material | TEFLON |
| Contact Material | BERYLLIUM COPPER |
| Other Metal Parts Material | BRASS |
| Contact Plating | SILVER PLATED |
| Other Metal Parts Plating | NICKEL PLATED |
| Mates With | TRU-6923, SQS PLUG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
| Cage Code | 9218C |
| Drawing Standard | THIRD ANGLE PROJECTION |
Download the complete datasheet for Winchester Interconnect TRU-6934 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.