
The 10KV Wire Housing Contact is a component designed for use in wire housing applications. It features a brass contact material with a gold plating, ensuring reliable connections. The contact is mounted to a panel and has a straight orientation. This component is part of the 10KV series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winchester Kings 1064-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 10KV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1064-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
