
Winchester Kings 1209-12 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 11 Hz to GHz |
| Operating Supply Voltage | 12V |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings 1209-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
