
RF/COAXIAL ADAPTER, N PLUG-N PLUG; Connector Type:Intra Series Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Plug; Convert From:N Plug ;RoHS Compliant: Yes
Sign in to ask questions about the Winchester Kings 1209-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 1209-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Frequency | 11GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1209-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.