Conn TNC PL 0Hz to 11GHz 50Ohm RA Gold Over Nickel
Sign in to ask questions about the Winchester Kings 126-71-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 126-71-9 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 126-71-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.