TEE ADAPTER, 1 X TNC JACK-2 X TNC JACK; Connector Type:Intra Series Coaxial; Adapter Body Style:Tee Adapter; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack, Jack ;RoHS Compliant: Yes
Sign in to ask questions about the Winchester Kings 129-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 129-6 technical specifications.
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 129-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.