
Winchester Kings 1705-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1705-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
