The Winchester Kings 1705-14 is a female crimp contact with a copper contact material and gold plating. It is designed for cable and panel mounting. The contact is straight in orientation and is terminated with a crimp connection. The 1705-14 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winchester Kings 1705-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1705-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
