
RF/COAXIAL, 20KV HIGH VOLT PLUG, STRAIGHT, CRIMP
Sign in to ask questions about the Winchester Kings 1765-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 1765-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 20KV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1765-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
