
This crimp contact features a copper contact material with a gold plating, and is designed for use in applications with high impedance requirements up to 50 ohms. It has a maximum frequency rating of 4 GHz and is suitable for use in cable mounting applications. The contact is oriented in a straight configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Winchester Kings 755-112-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 755-112-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings 755-112-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.