Plug Crimp K-Grip Weatherproof
Sign in to ask questions about the Winchester Kings 755-79-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 755-79-9 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 755-79-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.