GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Kings 755-93-9 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 755-93-9 to view detailed technical specifications.
No datasheet is available for this part.