
The Tri-Loc Crimp Wire Housing is a 1-port wire housing made from brass with a nickel plating on the body and gold plating on the center contact. It has a copper contact material and a PTFE dielectric material. The housing color is silver and the color is yellow. The housing is available in bulk packaging and is not RoHS compliant. It is designed for panel, bulkhead, or rear side nut mounting and can be terminated with a crimp connection.
Winchester Kings 7702-7 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Yellow |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tri-Loc® |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.