GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Kings 7702-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tri-Loc® |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.