The Tri-Loc Crimp Wire Housing is a crimp-style wire housing with a 75R impedance rating and a maximum frequency of 500MHz. It features a silver housing color and a straight orientation. The housing is made of brass with a nickel plating, and the center contact is plated with gold. The contact material is copper with a brass plating. The dielectric material is PTFE. This wire housing is designed for free hanging or cable mounting and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Winchester Kings 7703-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 7703-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Brass |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 500MHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tri-Loc® |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 7703-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.