The Tri-Loc female wire housing is constructed from brass with a nickel plating on the body and a gold plating on the center contact. The dielectric material is PTFE. It is available in a silver housing color and has a straight orientation. The housing is RoHS non-compliant and is packaged in bulk. It features a solder termination and is suitable for use in applications with a maximum frequency of 500 MHz.
Sign in to ask questions about the Winchester Kings 7704-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 7704-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 500MHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tri-Loc® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 7704-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.