GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Winchester Kings 7704-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 7704-4 technical specifications.
| Body Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tri-Loc® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 7704-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.