This Tri-Loc panel mount connector features a nickel plated brass body with a gold plated center contact and copper-brass contact material. It has an impedance of 75R and can withstand 30000 mating cycles. The operating temperature range is from -20°C to 70°C. The connector is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Winchester Kings 7709-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 7709-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Mating Cycles | 30000 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tri-Loc® |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 7709-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.