
This is a female panel mount connector with a copper/brass contact material and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Winchester Kings 7780-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings 7780-2 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 7780-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.