PATCH CORD, MINIATURE SIZE, 25
Checking distributor stock and pricing after the page loads.
Winchester Kings 860L-860-0840110 technical specifications.
| Color | Black |
| Series | KINGS® 860L |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.