GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Kings KC-19-249 technical specifications.
| Gender | Female |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.