RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG59, RG62, RG71, RG140, RG210; Contact Material:Brass ;RoHS Compliant: Yes
Sign in to ask questions about the Winchester Kings KC-59-545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings KC-59-545 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KC-59-545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.