Terminator, BNC, Silver, Straight, Silver, Brass, 50 Ohms, Silicone Rubber
Sign in to ask questions about the Winchester Kings KC-89-64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings KC-89-64 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Orientation | Straight |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KC-89-64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.