Winchester Kings KD-89-08 technical specifications.
| Dimension | 18.41mm |
| Family | KD |
| Manufacturer | Kings Electronics |
| Part No | KD-89-08 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Cap and Chain |
| RoHS | Unconfirmed |
Download the complete datasheet for Winchester Kings KD-89-08 to view detailed technical specifications.
No datasheet is available for this part.