GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Winchester Kings KM-59-13 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.