
The KN-59-242 is a 1kV rated contact with a diameter of 0.78inch and a length of 1.5inch. It features a bronze contact material with gold plating and a 50 ohm impedance. The contact is designed for crimp termination and is suitable for use in applications up to 11GHz. The contact is available in a 0503 package case and is suitable for use in wire housings and IDC applications.
Sign in to ask questions about the Winchester Kings KN-59-242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings KN-59-242 technical specifications.
| Package/Case | 0503 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Diameter | 0.78inch |
| Gender | Male |
| Impedance | 50R |
| Length | 1.5inch |
| Max Frequency | 11GHz |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KN-59-242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
