KINGS KTH-2001 CRIMP DIE, KTH-1000 CRIMP TOOL
Winchester Kings KTH-2001 technical specifications.
| Material | Steel |
| Primary Type | DIE SET |
| Reach SVHC Compliant | Unknown |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KTH-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.