CRIMP DIE, KTH-1000 CRIMP TOOL; For Use With:Kings KTH-1000 Crimp Tool; Crimp Die Applications:RG5, RG6, RG21, RG143, RG212 & RG304 Cables ;RoHS Compliant: Yes
Winchester Kings KTH-2010 technical specifications.
| Dimension | 10.16mm |
| Family | KTH |
| Manufacturer | Kings Electronics |
| Part No | KTH-2010 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Crimp Die |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KTH-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.