GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winchester Kings KTH-2252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Winchester Kings KTH-2252 technical specifications.
| Dimension | 33.02 x 15.74mm |
| Family | KTH |
| Manufacturer | Kings Electronics |
| Part No | KTH-2252 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Crimp Die |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KTH-2252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.