CRIMP DIE, KTH-1000 CRIMP TOOL; For Use With:Kings KTH-1000 Crimp Tool; Crimp Die Applications:Belden 1694A Cables ;RoHS Compliant: Yes
Winchester Kings KTH-2255 technical specifications.
| Supplier | Kings Electronics |
| Part No | KTH-2255 |
| RoHS | Unknown |
| Type | Tool |
| Family | KTH |
| Category | Cable |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KTH-2255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.