GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Kings KTH-2260 technical specifications.
| Dimension | 29.18 x 10.16mm |
| Family | KTH |
| Manufacturer | Kings Electronics |
| Part No | KTH-2260 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Crimp Die |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KTH-2260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.