Conn SOP-DIP Adapter F/M 8 POS 0.65mm/2.54mm Solder ST SMD/Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | SOP-DIP Adapter |
| Gender | F/M |
| Number of Contacts | 8 |
| Terminal Pitch | 0.65/2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |