
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Winslow Adaptics W30508TTRC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 10.14mm |
| Length | 10.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
