The W30528TTRC is a 28-contact through hole socket with a current rating of 5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The socket is RoHS compliant and features a tin contact plating with a copper contact material. It measures 35.48mm in length, 4.6mm in width, and 17.66mm in depth, with a pitch of 2.54mm and a vertical orientation.
Winslow Adaptics W30528TTRC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 17.66mm |
| Length | 35.48mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.