Conn DIP Socket SKT 20 POS Wire Wrap ST Thru-Hole Tube
Winslow Adaptics W30620T3 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
No datasheet is available for this part.