Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole
Winslow Adaptics W3106TRC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 10.14mm |
| Length | 7.49mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.