
28 way dual in line surface mount socket
Winslow Adaptics W3128SMRC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.
