20 WAY SIL SKT TURN PIN
Winslow Adaptics W35520TRC technical specifications.
| Package/Case | SIL |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 5A |
| Gender | Female |
| Height | 7.6mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.