16pin QSOP0.635mm, 16pin DIP0.3in.adapter
Winslow Adaptics W9584RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.