6 pin SOP, 0.05 to 6 pin DIP 0.3 adapter
Winslow Adaptics W9585RC technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.