36pin SSOP 0.65mm, 36pin DIP0.6in.adapter
Winslow Adaptics W9588RC technical specifications.
| Package/Case | SSOP |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.