Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEH002002A Datasheet | Winstar
Browse
Manufacturers
API
BOM
Account
WINSTAR
WEH002002A
Datasheet
Winstar
WEH002002A
WEH002002A
WEH002002A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Winstar WEH002002A technical specifications.
General
Max Operating Temperature
80°C
Min Operating Temperature
40°C
Number of Characters
20
Operating Supply Current
35mA
Viewing Angle
160°
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account