WEX025664B
Winstar WEX025664B technical specifications.
| Contrast Ratio | 2000:1 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 30°C |
| Response Time | 10us |
| Viewing Angle | 160° |
| RoHS | Compliant |
No datasheet is available for this part.