WG12232A-NYG-NA
Winstar WG12232A-NYG-NA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Max Supply Voltage | 6.7V |
| Operating Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Winstar WG12232A-NYG-NA to view detailed technical specifications.
No datasheet is available for this part.