WG12864A-NYG-VN
Winstar WG12864A-NYG-VN technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Max Supply Voltage | 6.7V |
| Operating Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Winstar WG12864A-NYG-VN to view detailed technical specifications.
No datasheet is available for this part.