WG24064A-YYH-NZ
Checking distributor stock and pricing after the page loads.
Winstar WG24064A-YYH-NZ technical specifications.
| Backlight Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Max Supply Voltage | 7V |
| Operating Supply Current | 16mA |
| RoHS | Compliant |
No datasheet is available for this part.