The W7CF512M1XA-H20TE-001.A3 is a 512MB CompactFlash (CF) memory card utilizing Single-Level Cell (SLC) technology for high endurance and reliability. Part of the H2 series, it is designed for industrial and embedded applications requiring stable performance in a standard commercial temperature range.
Checking distributor stock and pricing after the page loads.
| Memory Size | 512MB |
| Technology | SLC |
| Operating Temperature Mino | 0°C |
| Operating Temperature Max | 70°C |
| Memory Type | CompactFlash |
| Interface | CF Type I |
| RoHS | Compliant |